PDP SEO Portlet

STM32F105VCT6

ARM MCU, USB OTG FS, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 72 MHz

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F105VCT6
Secondary Manufacturer Part#: STM32F105VCT6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32F105VCT6 is a high performance ARM® Cortex®-M3 32bit RISC core operating at a 72MHz frequency, highspeed embedded memories and an extensive range of enhanced I/Os and peripherals connected to two APB buses. This device offers two 12-bit ADCs, four general-purpose 16-bit timers plus a PWM timer, as well as standard and advanced communication interfaces: up to two I²Cs, three SPIs, two I²Ss, five USARTs, an USB OTG FS and two CANs. This microcontroller family is suitable for a wide range of applications such as motor drives and application control, medical and handheld equipment, industrial applications, PLCs, inverters, printers, and scanners, alarm systems, video intercom, HVAC and home audio equipment.

  • Connectivity, USB OTG FS, 256Kbytes of flash memory size
  • Internal 8MHz factory-trimmed RC, internal 40KHz RC with calibration
  • Sleep, stop and standby modes, VBAT supply for RTC and backup registers
  • Serial wire debug (SWD) & JTAG interfaces, Cortex®-M3 Embedded Trace Macrocell™
  • SysTick timer: a 24-bit down counter, 2 × 16-bit basic timers to drive the DAC
  • 1 × 16-bit motor control PWM timer with dead-time generation and emergency stop
  • Conversion range from 0 to 3.6V, sample and hold capability
  • 64 to 256Kbytes of flash memory, 64Kbytes of general-purpose SRAM
  • Industrial temperature range from -40°C to 85°C
  • 100-pin LQFP package

Technical Attributes

Find Similar Parts

Description Value
16
12-bit
32 Bit
ARM Cortex M3
LQFP
Surface Mount
CAN/I2C/I2S/SPI/USAR
STM32
STM32F1
80
100
72
85 °C
-40 °C
STM32 Family STM32F1 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:540  Mult:540  
USD $:
540+
$5.07188
1080+
$4.94817
2160+
$4.88855
4320+
$4.83036
8640+
$4.77353