PDP SEO Portlet

STM32F105RCT7

MCU 32-bit STM32F ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP Tray

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F105RCT7
Secondary Manufacturer Part#: STM32F105RCT7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM32F105RCT7 is a connectivity line 32bit Microcontroller Unit offers two 12bit ADCs, four general-purpose 16bit timers plus a PWM timer and as well as standard and advanced communication interfaces up to two I²Cs, three SPIs and two I2Ss, five USARTs, an USB OTG FS and two CANs. It incorporates the high-performance ARM® Cortex®-M3 32bit RISC core operating at a 72MHz frequency, high-speed embedded memories and an extensive range of enhanced I/Os and peripherals connected to two APB buses.

  • POR, PDR and programmable voltage detector
  • Low power - Sleep, stop and standby modes, VBAT supply for RTC and backup registers
  • Clock, reset and supply management
  • 12-channel DMA controller
  • Debug mode - Serial wire debug (SWD) and JTAG interfaces
  • Cortex®-M3 embedded trace Macrocell™
  • 2 x Watchdog timers
  • SysTick timer - 24-bit down counter
  • CRC calculation unit, 96-bit unique ID

Technical Attributes

Find Similar Parts

Description Value
16
12-bit
32 Bit
ARM Cortex M3
LQFP
Surface Mount
CAN/I2C/I2S/SPI/USAR
STM32
STM32F1
51
64
72
125 °C
-40 °C
STM32 Family STM32F1 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  3950.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:160  Mult:1  
USD $:
1+
$4.9
2+
$4.875
4+
$4.85
8+
$4.825
16+
$4.8