STM32F105R8T6
ARM MCU, USB OTG FS, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 72 MHz
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32F105R8T6
Secondary Manufacturer Part#: STM32F105R8T6
- RoHS 10 Compliant
- Tariff Charges
Connectivity line, ARM-based 32bit MCU with USB OTG FS device mode. It is suitable for a wide range of applications such as motor drives and application control, medical and handheld equipment, industrial applications, PLCs, inverters, printers and scanners, alarm systems, video intercom, HVAC and home audio equipment.
- Clock, reset and supply management (internal (8MHz factory-trimmed RC, 40kHz RC with calibration))
- Sleep, stop and standby modes
- 2 x 12bit, 1µs ADC (up to 16channels) and 2 x 12bit D/A converters
- 12channel DMA controller
- Supported peripherals: timers, ADCs, DAC, I2Ss, SPIs, I2Cs and USARTs
- Up to 80 fast I/O ports and serial wire debug (SWD) & JTAG interfaces
- Up to 10 timers with pinout remap capability
- Up to 14 communication interfaces with pinout remap capability
- CRC calculation unit, 96bit unique ID
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 12-bit | ||
| 32 Bit | ||
| ARM Cortex M3 | ||
| LQFP | ||
| Surface Mount | ||
| CAN/I2C/I2S/SPI/USAR | ||
| STM32 | ||
| STM32F1 | ||
| 51 | ||
| 64 | ||
| 72 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32F1 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |