STM32F103ZFH6TR
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
ICs, Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32F103ZFH6TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 72 MHz | ||
| 144 Pins | ||
| null | ||
| 112 I/O's | ||
| -40 °C | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| STM32 | ||
| STM32F1 | ||
| null | ||
| LFBGA | ||
| null | ||
| null | ||
| 21 Channels | ||
| null | ||
| 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |