STM32F103ZET6TR
ARM MCU, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 72 MHz, 512 KB
- RoHS 10 Compliant
- Tariff Charges
STM32F103ZET6TR is a high-density performance line Arm®-based 32-bit MCU. It incorporates the high-performance Arm® Cortex®-M3 32-bit RISC core operating at a 72MHz frequency, high-speed embedded memories, and an extensive range of enhanced I/Os and peripherals connected to two APB buses. It offers two 12bit ADCs, three general-purpose 16bit timers plus one PWM timer, as well as standard and advanced communication interfaces: up to two I2Cs and SPIs, three USARTs, an USB and a CAN. It is suitable for a wide range of applications such as motor drives, application control, medical and handheld equipment, PC and gaming peripherals, GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms, and HVACs.
- Low-power, sleep, stop and standby modes, VBAT supply for RTC and backup registers
- Debug mode, serial wire debug (SWD) and JTAG interfaces, Cortex®-M3 Embedded Trace Macrocell™
- CRC calculation unit, 96-bit unique ID
- 4 general-purpose/2 advanced-control/2 basic timers
- 72MHz CPU frequency
- Operating voltage range from 2.0 to 3.6V
- 144 pin LQFP package
- 512Kbytes of flash memory
- Industrial temperature range from -40 to 85°C
- 2 × 12bit D/A converters
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 21 | ||
| 12-bit | ||
| 32 Bit | ||
| ARM Cortex M3 | ||
| LQFP | ||
| Surface Mount | ||
| CAN/I2C/SPI/USART/US | ||
| STM32 | ||
| STM32F1 | ||
| 112 | ||
| 144 | ||
| 72 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32F1 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |