PDP SEO Portlet

STM32F103ZEH6

ARM MCU, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 72 MHz, 512 KB

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F103ZEH6
Secondary Manufacturer Part#: STM32F103ZEH6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32F103ZEH6 is an ARM-based 32bit microcontroller. This device incorporates the high-performance Arm® Cortex®-M3 32bit RISC core operating at a 72MHz frequency, high-speed embedded memories and an extensive range of enhanced I/Os and peripherals connected to two APB buses. This device offers three 12-bit ADCs, four general-purpose 16- bit timers plus two PWM timers, as well as standard and advanced communication interfaces: up to two I²Cs, three SPIs, two I²Ss, one SDIO, five USARTs, an USB and a CAN. It is suitable for a wide range of applications such as motor drives, application control, medical and handheld equipment, PC and gaming peripherals, GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems video intercom, and HVAC.

  • 512Kbytes of flash memory, 2V to 3.6V supply voltage
  • 4-to-16MHz crystal oscillator, internal 8MHz factory-trimmed RC
  • Sleep, stop and standby modes, VBAT supply for RTC and backup registers
  • Triple-sample and hold capability, temperature sensor
  • Serial wire debug (SWD) & JTAG interfaces, Cortex®-M3 Embedded Trace Macrocell™
  • 2 × 16-bit motor control PWM timers with deadtime generation and emergency stop
  • SysTick timer: a 24-bit down counter, 2 × 16-bit basic timers to drive the DAC
  • CAN interface (2.0B active), USB 2.0 full speed interface, SDIO interface
  • Industrial temperature range from -40 to 85°C
  • 144 pin BGA package

Technical Attributes

Find Similar Parts

Description Value
21
12-bit
32 Bit
ARM Cortex M3
LFBGA
Surface Mount
CAN/I2C/SPI/USART/US
STM32
STM32F1
112
144
72
85 °C
-40 °C
STM32 Family STM32F1 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:1104  Mult:184  
USD $:
1104+
$7.5075
2208+
$7.32439
4416+
$7.23614
8832+
$7.15
17664+
$7.0848