PDP SEO Portlet

STM32F103VET6

ARM MCU, Motor Control, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 72 MHz

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F103VET6
Secondary Manufacturer Part#: STM32F103VET6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM32F103VET6 is a 32-bit high-density performance line Microcontroller Unit offers three 12-bit ADCs and 4 general-purpose 16-bit timers plus two PWM timers, as well as standard and advanced communication interfaces up to two I²Cs, three SPIs and two I²Ss, one SDIO, five USARTs and an USB and a CAN. It incorporates the high-performance ARM® Cortex®-M3 32bit RISC core operating at a 72MHz frequency, high-speed embedded memories and an extensive range of enhanced I/Os and peripherals connected to two APB buses. The 100-pin general-purpose microcontroller unit (MCU) feature 512kB flash memory.

  • POR, PDR and programmable voltage detector
  • Low power - Sleep, stop and standby modes
  • VBAT supply for RTC and backup registers
  • 12-channel DMA controller
  • Debug mode - Serial wire debug (SWD) and JTAG interfaces
  • Cortex®-M3 embedded trace Macrocell™
  • 2 x Watchdog timers
  • SysTick timer - 24-bit down counter
  • CRC calculation unit, 96-bit unique ID

Technical Attributes

Find Similar Parts

Description Value
16
12-bit
32 Bit
ARM Cortex M3
LQFP
Surface Mount
CAN/I2C/SPI/USART/US
STM32
STM32F1
80
100
72
85 °C
-40 °C
STM32 Family STM32F1 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  210.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:90  Mult:1  
USD $:
90+
$6.8072
180+
$6.67372
360+
$6.57912
720+
$6.48717
1440+
$6.38175