STM32F103VCT6
ARM MCU, Motor Control, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 72 MHz
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32F103VCT6
Secondary Manufacturer Part#: STM32F103VCT6
- RoHS 10 Compliant
- Tariff Charges
The STM32F103VCT6 is a high density performance line ARM Cortex-M3 32bit microcontroller in 100 pin LQFP package. It incorporates high performance RISC core with 72MHz operating frequency, high speed embedded memories, extensive range of enhanced I/Os and peripherals connected to two APB buses. The STM32F103VCT6 features 12bit ADC, timers, PWM timer, standard and advanced communication interfaces. A comprehensive set of power saving mode allows design of low power applications.
- Operating voltage range from 2V to 3.6V
- 256Kbytes of flash memory
- 48Kbytes of SRAM
- CRC calculation unit, 96bit unique ID
- Three 12bit, 1µs A/D converter (up to 16 channels) and two 12bit DAC 92 channel
- Four general purpose, two advanced control and two basic timers
- 80 fast I/O ports
- Serial wire debug (SWD) and JTAG interfaces
- Three SPI, two I2C, five USART, one USB, one SDIO and one CAN interfaces
- Ambient operating temperature range from -40°C to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 12-bit | ||
| 32 Bit | ||
| ARM Cortex M3 | ||
| LQFP | ||
| Surface Mount | ||
| CAN/I2C/SPI/USART/US | ||
| STM32 | ||
| STM32F1 | ||
| 80 | ||
| 100 | ||
| 72 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32F1 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |