PDP SEO Portlet

STM32F103T8U6

MCU 32-Bit STM32 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 36-Pin VFQFPN EP Tray

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F103T8U6
Secondary Manufacturer Part#: STM32F103T8U6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM32F103T8U6 is a 32-bit medium-density performance line Microcontroller Unit offers two 12-bit ADCs and 3 general purpose 16-bit timers plus one PWM timer, as well as standard and advanced communication interfaces up to two I²Cs and SPIs, three USARTs, an USB and a CAN. It incorporates the high performance ARM® Cortex®-M3 32bit RISC core operating at a 72MHz frequency, high-speed embedded memories and an extensive range of enhanced I/Os and peripherals connected to two APB buses. The 36-pin general-purpose microcontroller unit (MCU) feature 64kB flash memory.

  • POR, PDR and programmable voltage detector
  • PLL for CPU clock
  • Low power - Sleep, stop and standby modes
  • VBAT supply for RTC and backup registers
  • Dual-sample and hold capability
  • Debug mode - Serial wire debug (SWD) and JTAG interfaces
  • 2 Watchdog timers
  • SysTick timer - 24-bit down counter
  • CRC calculation unit, 96-bit unique ID

Technical Attributes

Find Similar Parts

Description Value
10
12-bit
32 Bit
ARM Cortex M3
VFQFPN EP
Surface Mount
CAN/I2C/SPI/USART/US
STM32
STM32F1
26
36
72
85 °C
-40 °C
STM32 Family STM32F1 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2940  Mult:2940  
USD $:
2940+
$3.633
5880+
$3.43662
11760+
$3.34618
23520+
$3.26038
47040+
$3.17888