STM32F103RGT6
ARM MCU, Motor Control, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 72 MHz
- RoHS 10 Compliant
- Tariff Charges
XL-density performance line ARM®-based 32bit MCU. It is suitable for a wide range of applications such as motor drives, application control, medical and handheld equipment, PC and gaming peripherals, GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems and video intercom.
- Clock, reset and supply management (internal 8MHz factory-trimmed RC and 40KHz RC with calibration)
- Sleep, stop and standby modes
- Flexible static memory controller with 4 chip select, supports Flash, SRAM, PSRAM, NOR, NAND memory
- 3 x 12bit, 1µs ADC (up to 21 channels) and 2 x 12bit DAC
- 12channel DMA controller and up to 112 fast I/O ports
- Supported peripherals: timers, ADCs, DAC, SDIO, I2Ss, SPIs, I2Cs and USARTs
- Serial wire debug (SWD) & JTAG interfaces
- Up to 17 timers and up to 13 communication interfaces
- CRC calculation unit, 96bit unique ID
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 12-bit | ||
| 32 Bit | ||
| ARM Cortex M3 | ||
| LQFP | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| STM32 | ||
| STM32F1 | ||
| 51 | ||
| 64 | ||
| 72 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32F1 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |