STM32F103RET6
ARM MCU, Motor Control, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 72 MHz
- RoHS 10 Compliant
- Tariff Charges
The STM32F103RET6 is a 32-bit high-density performance Microcontroller Unit offers three 12-bit ADC and 4 general purpose 16-bit timers plus two PMW timers, as well as standard and advanced communication interfaces up to two I²Cs and three SPIs and two I²S, one SDIO, five USARTs, an USB and a CAN. It incorporates the high-performance ARM® Cortex®-M0 32-bit RISC core operating at a 72MHz frequency, high-speed embedded memories and an extensive range of enhanced I/Os and peripherals connected to two APB buses. The 64-pin general-purpose microcontroller unit (MCU) feature 512kB flash memory.
- POR, PDR and programmable voltage detector
- Low power - Sleep, stop and standby modes
- VBAT supply for RTC and backup registers
- 12-channel DMA controller
- Debug mode - Serial wire debug (SWD) and JTAG interfaces
- Cortex®-M3 embedded trace Macrocell™
- 2 x Watchdog timers
- SysTick timer - 24-bit down counter
- CRC calculation unit, 96-bit unique ID
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 12-bit | ||
| 32 Bit | ||
| ARM Cortex M3 | ||
| LQFP | ||
| Surface Mount | ||
| CAN/I2C/SPI/USART/US | ||
| STM32 | ||
| STM32F1 | ||
| 51 | ||
| 64 | ||
| 72 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32F1 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |