STM32F103RDY6TR
ARM MCU, Motor Control, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 72 MHz
- RoHS 10 Compliant
- Tariff Charges
The STM32F103RDY6TR is a high-density performance line ARM®-based 32-bit MCU with 256 to 512kB flash, USB, CAN, 11 timers, 3 ADCs and 13 communication interfaces. The STM32F103RDY6TR performance line family incorporates the high-performance ARM® Cortex®-M3 32-bit RISC core operating at a 72MHz frequency, high-speed embedded memories (flash memory up to 512kB and SRAM up to 64kB) and an extensive range of enhanced I/Os and peripherals connected to two APB buses. All devices offer three 12-bit ADCs, four general-purpose 16-bit timers plus two PWM timers, as well as standard and advanced communication interfaces of up to two I²Cs, three SPIs, two I²Ss, one SDIO, five USARTs, an USB and a CAN. The STM32F103RDY6TR high-density performance line family operates in the -40 to +105°C temperature range, from a 2.0 to 3.6V power supply. A comprehensive set of power-saving mode allows the design of low-power applications.
- 256 to 512kB Flash memory
- Flexible static memory controller with 4 chip select
- Supports compact flash, SRAM, PSRAM, NOR and NAND memories
- LCD parallel interface, 8080/6800 modes
- Clock, reset & supply management - 4 to 16MHz crystal oscillator, internal 8MHz factory-trimmed RC
- Sleep, stop and standby modes
- 12-channel DMA controller
- Debug mode - Serial wire debug (SWD) and JTAG interfaces, Cortex® -M3 embedded trace Macrocell™
- Up to 112 fast I/O ports
- CRC calculation unit, 96-bit unique ID
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 12-bit | ||
| 32 Bit | ||
| ARM Cortex M3 | ||
| WLCSP | ||
| Surface Mount | ||
| CAN/I2C/SPI/USART/US | ||
| STM32 | ||
| STM32F1 | ||
| 51 | ||
| 64 | ||
| 72 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32F1 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |