PDP SEO Portlet

STM32F103RCT7

ARM MCU, Motor Control, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 72 MHz

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F103RCT7
Secondary Manufacturer Part#: STM32F103RCT7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM32F103RCT7 is a high density performance line STM32 F1 series 32-bit Microcontroller incorporates the high-performance ARM Cortex-M3 RISC core operating at a 72MHz frequency, high speed embedded memories (Flash memory up to 256kB and SRAM up to 48KB) and an extensive range of enhanced peripherals and I/Os connected to two APB buses. This device offer three 12-bit ADCs, four general purpose 16-bit timers plus one PWM timer, as well as standard communication interfaces - up to two I²Cs, three SPIs, two I²Ss, one SDIO, five USARTs, an USB and a CAN.

  • 72MHz Maximum frequency, 1.25 DMIPS/MHz (Dhrystone 2.1) performance
  • Single cycle multiplication and hardware division
  • Flexible static memory controller with 4 chip select
  • LCD parallel interface, 8080/6800 modes
  • Clock, reset and supply management
  • POR, PDR and programmable voltage detector (PVD)
  • 4 to 16MHz Crystal oscillator
  • Internal 8MHz factory trimmed RC
  • Internal 40kHz RC
  • 32kHz Oscillator for RTC with calibration
  • Sleep, stop and standby modes
  • VBAT supply for RTC and backup registers
  • 12-channel DMA Controller
  • Serial wire debug (SWD) and JTAG interfaces
  • Cortex-M3 embedded trace macrocellâ„¢

Technical Attributes

Find Similar Parts

Description Value
16
12-bit
32 Bit
ARM Cortex M3
LQFP
Surface Mount
CAN/I2C/SPI/USART/US
STM32
STM32F1
51
64
72
105 °C
-40 °C
STM32 Family STM32F1 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:960  Mult:960  
USD $:
960+
$4.87275
1920+
$4.7539
3840+
$4.69663
7680+
$4.64071
15360+
$4.58612