PDP SEO Portlet

STM32F103RBT6

ARM MCU, Motor Control, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 72 MHz

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F103RBT6
Secondary Manufacturer Part#: 59M2183
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM32F103RBT6 medium density performance microcontroller incorporates the high performance ARM Cortex™-M3 32 bit RISC core operating at a 72MHz frequency, high speed embedded memories (Flash memory up to 128 Kbytes and SRAM up to 20 Kbytes), and an extensive range of enhanced I/Os and peripherals connected to two APB buses. This device offer two 12 bit ADCs, three general purpose 16 bit timers plus one PWM timer, as well as standard and advanced communication interfaces: up to two I2Cs and SPIs, three USARTs, an USB and a CAN.

  • 72MHz maximum frequency, 1.25 DMIPS/MHz (Dhrystone 2.1) performance at 0 wait state memory access
  • Single cycle multiplication and hardware division
  • 20 Kbytes of SRAM
  • Clock, reset and supply management
  • 2V to 3.6V application supply and I/Os
  • POR, PDR, and programmable voltage detector (PVD)
  • 4MHz to 16MHz crystal oscillator
  • Internal 8MHz factory trimmed RC
  • Internal 40kHz RC
  • PLL for CPU clock

Technical Attributes

Find Similar Parts

Description Value
16
12-bit
32 Bit
ARM Cortex M3
LQFP
Surface Mount
CAN/I2C/SPI/USART/US
STM32
STM32F1
51
64
72
85 °C
-40 °C
STM32 Family STM32F1 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 256 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$8.8
10+
$7.17
25+
$6.77
50+
$6.49
100+
$6.2
320+
$6.06
640+
$5.94