STM32F103CBU6TR
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32F103CBU6TR
Secondary Manufacturer Part#: STM32F103CBU6TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| 12-bit | ||
| 32 Bit | ||
| ARM Cortex M3 | ||
| UFQFPN | ||
| Surface Mount | ||
| CAN/I2C/SPI/USART/US | ||
| STM32 | ||
| STM32F1 | ||
| 37 | ||
| 48 | ||
| 72 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32F1 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |