STM32F103CBT6
ARM MCU, Motor Control, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 72 MHz
- RoHS 10 Compliant
- Tariff Charges
The STM32F103CBT6 is a medium density performance line, ARM Cortex-M3 32bit microcontroller in 48 pin LQFP package. It incorporates high performance RISC core with 72MHz operating frequency, high speed embedded memories, extensive range of enhanced I/Os and peripherals connected to two APB buses. The STM32F103CBT6 features 12bit ADC, timers, PWM timer, standard and advanced communication interfaces. A comprehensive set of power saving mode allows design of low power applications.
- Operating voltage range from 2V to 3.6V
- 128Kbytes of flash memory
- 20Kbytes of SRAM
- CRC calculation unit, 96bit unique ID
- Two 12bit, 1µs A/D converter (up to 10 channels)
- 7 channel DMA controller, 3 general purpose timer and 1 advanced control timer
- 37 fast I/O ports
- Serial wire debug (SWD) and JTAG interfaces
- Two SPI, two I2C, three USART, one USB and one CAN interfaces
- Ambient operating temperature range from -40°C to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| 12-bit | ||
| 32-bit Bit | ||
| ARM Cortex-M3 | ||
| LQFP | ||
| Surface Mount | ||
| CAN, I2C, LIN, PMBus, SMBus, SPI, USART, USB | ||
| STM32 | ||
| STM32F1 | ||
| 37 | ||
| 48 | ||
| 72 MHz | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32F1 Series Microcontrollers | ||
| 128 KB | ||
| 20 KB | ||
| 3.6 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |