PDP SEO Portlet

STM32F103C8T6

ARM MCU, Motor Control, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 72 MHz

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F103C8T6
Secondary Manufacturer Part#: STM32F103C8T6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM32F103C8T6 is a medium density performance line, ARM Cortex-M3 32bit microcontroller in 48 pin LQFP package. It incorporates high performance RISC core with 72MHz operating frequency, high speed embedded memories, extensive range of enhanced I/Os and peripherals connected to two APB buses. The STM32F103C8T6 features 12bit ADC, timers, PWM timer, standard and advanced communication interfaces. A comprehensive set of power saving mode allows the design of low power applications.

  • Operating voltage range from 2V to 3.6V
  • 64Kbytes of flash memory
  • 20Kbytes of SRAM
  • CRC calculation unit, 96bit unique ID
  • Two 12bit, 1µs A/D converter (up to 10 channels)
  • 7 channel DMA controller, 3 general purpose timer and 1 advanced control timer
  • 37 fast I/O ports
  • Serial wire debug (SWD) and JTAG interfaces
  • Two SPI, two I2C, three USART, one USB and one CAN interfaces
  • Ambient operating temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
10
12-bit
32 Bit
ARM Cortex M3
LQFP
Surface Mount
CAN/I2C/SPI/USART/US
STM32
STM32F1
37
48
72
85 °C
-40 °C
STM32 Family STM32F1 Series Microcontrollers
64 KB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  41947.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:250  Mult:1  
USD $:
250+
$3.17888
500+
$3.10134
1000+
$3.06398
2000+
$3.0275
4000+
$2.99188