PDP SEO Portlet

STM32F103C6T6A

ARM MCU, Motor Control, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 72 MHz

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F103C6T6A
Secondary Manufacturer Part#: STM32F103C6T6A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32F103C6T6A is a performance line family incorporates the high performance ARM® Cortex™-M3 32-bit RISC core operating at a 72MHz frequency, high-speed embedded memories (flash memory up to 32Kbytes and SRAM up to 6Kbytes) and an extensive range of enhanced I/Os and peripherals connected to two APB buses. This low-density performance line microcontroller family suitable for a wide range of applications such as motor drives, application control, medical and handheld equipment, PC and gaming peripherals, GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms, and HVACs.

  • Operating voltage range from 2V to 3.6V
  • 2 general purpose and 1 advanced timer
  • SPI, I2C, 2 USART, USB, CAN communication interfaces
  • 37 GPIO's
  • Clock, reset and supply management: POR, PDR, and programmable voltage detector (PVD))
  • Clock, reset and supply management: internal 8MHz factory-trimmed RC and internal 40KHz RC
  • Low power: sleep, stop and standby modes
  • 2 x 12bit, 1µs A/D converters (up to 16 channels)
  • 72MHz maximum frequency, 1.25DMIPS/MHz (Dhrystone 2.1) performance at 0 wait state memory access
  • CRC calculation unit, 96bit unique ID

Technical Attributes

Find Similar Parts

Description Value
10
12-bit
32 Bit
ARM Cortex M3
LQFP
Surface Mount
CAN/I2C/SPI/USART/US
STM32
STM32F1
37
48
72
85 °C
-40 °C
STM32 Family STM32F1 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$3.24114
3000+
$3.06595
6000+
$2.98526
12000+
$2.90872
24000+
$2.836