PDP SEO Portlet

STM32F102CBT6

ARM MCU, USB Full Speed, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F102CBT6
Secondary Manufacturer Part#: 99W9776
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM32F102CBT6 medium-density USB access MCU incorporates the high-performance ARM Cortex™-M3 32-bit RISC core operating at a 48 MHz frequency, high-speed embedded memory, and an extensive range of enhanced peripherals and I/Os connected to two APB buses.

  • I²C, SPI, USB, and USART interfaces
  • One 12-bit ADC
  • Three general-purpose 16-bit timers
  • Sleep, Stop, and Standby modes
  • 7-channel DMA controller

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M3
LQFP
Surface Mount
I2C/SPI/USART/USB
STM32
STM32F1
37
48
48
85 °C
-40 °C
STM32 Family STM32F1 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 109 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6.27
10+
$4.81
25+
$4.45
50+
$4.25
100+
$4.05
250+
$3.86
500+
$3.74