PDP SEO Portlet

STM32F101C8T6

MCU 32-Bit STM32 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F101C8T6
Secondary Manufacturer Part#: STM32F101C8T6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM32F101C8T6 is a medium density access line STM32 F1 series 32-bit Microcontroller incorporates the high-performance ARM Cortex-M3 RISC core operating at a 36MHz frequency, high speed embedded memories (Flash memory up to 64kB and SRAM up to 10KB) and an extensive range of enhanced peripherals and I/Os connected to two APB buses. This device offer one 12-bit ADCs, three general purpose 16-bit timers plus one PWM timer, as well as standard communication interfaces - up to two I²Cs, two SPIs and three USARTs.

  • 36MHz Maximum frequency, 1.25 DMIPS/MHz (Dhrystone 2.1) performance
  • Single cycle multiplication and hardware division
  • Clock, reset and supply management
  • POR, PDR and programmable voltage detector (PVD)
  • 4 to 16MHz Crystal oscillator
  • Internal 8MHz factory trimmed RC
  • Internal 40kHz RC
  • PLL for CPU clock
  • 32kHz Oscillator for RTC with calibration
  • Sleep, stop and standby modes

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M3
LQFP
Surface Mount
I2C/SPI/USART
STM32
STM32F1
37
48
36
85 °C
-40 °C
STM32 Family STM32F1 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  1500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.60313
2+
$2.58088
4+
$2.54417
8+
$2.50746
16+
$2.47075