STM32F101C6T6A
ARM MCU, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 36 MHz, 32 KB
- RoHS 10 Compliant
- Tariff Charges
STM32F101C6T6A is an ARM-based 32bit microcontroller. It incorporates the high-performance ARM Cortex®-M3 32bit RISC core operating at a 36MHz frequency, high-speed embedded memories and an extensive range of enhanced peripherals and I/Os connected to two APB buses. It offers standard communication interfaces (one I²C, one SPI, and two USARTs), one 12-bit ADC and up to two general-purpose 16-bit timers. It is suitable for a wide range of applications such as application control and user interface, medical and handheld equipment, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, Video intercoms, and HVACs.
- 32Kbytes of flash memory, 36MHz CPU frequency
- 2.0 to 3.6V operating voltage, single-cycle multiplication and hardware division
- Internal 40KHz RC with calibration, 32KHz oscillator for RTC with calibration
- Sleep, stop and standby modes, VBAT supply for RTC and backup registers
- Serial wire debug (SWD) and JTAG interfaces
- 1 × 12-bit, 1µs A/D converter (up to 16 channels)
- 2 watchdog timers (independent and window), SysTick timer: 24-bit down counter
- Up to 2 USARTs (ISO 7816 interface, LIN, IrDA capability, modem control)
- Industrial temperature range from -40 to 85°C
- 48-pin LQFP package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M3 | ||
| LQFP | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| STM32 | ||
| STM32F1 | ||
| 37 | ||
| 48 | ||
| 36 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32F1 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |