PDP SEO Portlet

STM32F100RET7BTR

ARM MCU, 32-bit, ARM Cortex-M3, 24 MHz, 512 KB, 32 KB, 64 Pins, LQFP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F100RET7BTR
Secondary Manufacturer Part#: STM32F100RET7BTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32F100RET7BTR is a STM32F100 Value Line family incorporates the high-performance Arm® Cortex®-M3 32-bit RISC core operating at a 24MHz frequency, high-speed embedded memories and an extensive range of enhanced peripherals and I/Os connected to two APB

  • 512Kbytes of flash memory, 32KB SRAM
  • 51 GPIOs
  • 1 x 12-bit, 1.2µs A/D converter (up to 16 ch.), 2 x 12-bit D/A converters
  • Single-cycle multiplication and hardware division
  • 1.25 DMIPS /MHz (Dhrystone 2.1) performance

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$5.43888
2000+
$5.41113
4000+
$5.38338
8000+
$5.35563
16000+
$5.32788