PDP SEO Portlet

STM32F100RDT6BTR

MCU 32-Bit STM32F ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 64-Pin LQFP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F100RDT6BTR
Secondary Manufacturer Part#: STM32F100RDT6BTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32F100RDT6BTR is a STM32 F1 series, high-performance 32bit microcontroller (MCU) from the STM32F100 value line family. It incorporates the ARM Cortex-M3 RISC core operating at 24MHz frequency, high-speed embedded memories and an extensive range of enhanced peripherals and I/Os connected to dual APB buses. This device offers one 12-bit ADC, two 12-bit DACs, up to 10 general-purpose 16-bit timers and an advanced-control PWM timer. This microcontroller family is suitable for a wide range of applications such as motor drives, application control, medical and handheld equipment, PC and gaming peripherals, GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms, and HVACs.

  • 24MHz, 1.25DMIPS/MHz (Dhrystone 2.1) performance, single cycle multiplication and hardware division
  • 384Kbytes of flash memory, 32Kbytes SRAM
  • Flexible static memory controller with 4 chip selects, supports SRAM, PSRAM and NOR memories
  • LCD parallel interface, 8080/6800 modes
  • 2.0 to 3.6V application supply and I/Os and 4 to 24MHz crystal oscillator
  • POR, PDR and programmable voltage detector(PVD), internal 40kHz RC, internal 8MHz factory trimmed RC
  • PLL for CPU clock, 32kHz oscillator for RTC with calibration, Serial Wire Debug (SWD) and JTAG I/F
  • 3 SPI, 2 I2C, 3 USART, 2 UART, 1 CEC interface and 51 GPIOs
  • Operating temperature range from -40 to 85°C and 64 pin LQFP package
  • CRC calculation unit, 96-bit unique ID

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M3
LQFP
Surface Mount
I2C/SPI/UART/USART
STM32
STM32F1
51
64
24
85 °C
-40 °C
STM32 Family STM32F1 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$4.73043
2000+
$4.4916
4000+
$4.4688
8000+
$4.446
16000+
$4.4232