PDP SEO Portlet

STM32F100R4T6B

ARM MCU, Access Line, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 24 MHz

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F100R4T6B
Secondary Manufacturer Part#: STM32F100R4T6B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM32F100R4T6B is a low density access line STM32 F1 series 32-bit Microcontroller incorporates the high-performance ARM Cortex-M3 RISC core operating at a 24MHz frequency, high speed embedded memories (Flash memory up to 16kB and SRAM up to 4KB) and an extensive range of enhanced peripherals and I/Os connected to two APB buses. This device offer one 12-bit ADC, two 12-bit DACs, up to five general purpose 16-bit timers and an advanced-control PWM timer, as well as standard communication interfaces - up to one I²C, one SPI, one HDMI CEC and two USARTs.

  • 24MHz Maximum frequency, 1.25 DMIPS/MHz (Dhrystone 2.1) performance
  • Single cycle multiplication and hardware division
  • Clock, reset and supply management
  • POR, PDR and programmable voltage detector (PVD)
  • 4 to 24MHz Crystal oscillator
  • Internal 8MHz factory trimmed RC
  • Internal 40kHz RC
  • PLL for CPU clock
  • 32kHz Oscillator for RTC with calibration
  • Sleep, stop and standby modes
  • VBAT supply for RTC and backup registers
  • Serial wire debug (SWD) and JTAG interfaces
  • 7-channel DMA Controller
  • 2 x Watchdog timers (Independent and window)
  • SysTick Timer

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M3
LQFP
Surface Mount
I2C/SPI/USART
STM32
STM32F1
51
64
24
85 °C
-40 °C
STM32 Family STM32F1 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  960.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:160  Mult:1  
USD $:
160+
$2.54947
170+
$2.49948
330+
$2.46405
800+
$2.42961
1600+
$2.39012