STM32F100CBT7B
ARM MCU, Access Line, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 24 MHz
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32F100CBT7B
Secondary Manufacturer Part#: STM32F100CBT7B
- RoHS 10 Compliant
- Tariff Charges
Low & medium-density value line, advanced ARM®-based 32bit MCU with 128KB flash, 12 timers, ADC, DAC & 8 comm interfaces.
- Core: Arm® 32bit Cortex®-M3 CPU, frequency up to 24MHz
- Single-cycle multiplication and hardware division
- POR, PDR and programmable voltage detector (PVD)
- 4 to 24MHz crystal oscillator
- Serial wire debug (SWD) and JTAG interfaces and sleep, stop and standby modes
- 7ch DMA controller, one 12bit, 1.2µs ADC (up to 16 channels)
- CRC calculation unit, 96bit unique ID
- 2 x 12bit D/A converters
- Up to 80 fast I/O ports
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M3 | ||
| LQFP | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| STM32 | ||
| STM32F1 | ||
| 37 | ||
| 48 | ||
| 24 | ||
| 105 °C | ||
| -40 °C | ||
| STM32 Family STM32F1 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |