STM32F100C8T7B
ARM MCU, Access Line, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 24 MHz
- RoHS 10 Compliant
- Tariff Charges
The STM32F100C8T7B is a medium density access line STM32 F1 series 32-bit Microcontroller incorporates the high-performance ARM Cortex-M3 RISC core operating at a 24MHz frequency, high speed embedded memories (Flash memory up to 64kB and SRAM up to 8KB) and an extensive range of enhanced peripherals and I/Os connected to two APB buses. This device offer one 12-bit ADC, two 12-bit DACs, up to six general purpose 16-bit timers and an advanced-control PWM timer, as well as standard communication interfaces - up to two I²Cs, two SPIs, one HDMI CEC and three USARTs.
- 24MHz Maximum frequency, 1.25 DMIPS/MHz (Dhrystone 2.1) performance
- Single cycle multiplication and hardware division
- Clock, reset and supply management
- POR, PDR and programmable voltage detector (PVD)
- 4 to 24MHz Crystal oscillator
- Internal 8MHz factory trimmed RC
- Internal 40kHz RC
- PLL for CPU clock
- 32kHz Oscillator for RTC with calibration
- Sleep, stop and standby modes
- VBAT supply for RTC and backup registers
- Serial wire debug (SWD) and JTAG interfaces
- 7-channel DMA Controller
- 2 x Watchdog timers (Independent and window)
- SysTick Timer
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M3 | ||
| LQFP | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| STM32 | ||
| STM32F1 | ||
| 37 | ||
| 48 | ||
| 24 | ||
| 105 °C | ||
| -40 °C | ||
| STM32 Family STM32F1 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |