PDP SEO Portlet

STM32F100C8T6B

ARM MCU, Access Line, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 24 MHz

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F100C8T6B
Secondary Manufacturer Part#: STM32F100C8T6B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM32F100C8T6B is a 32-bit 64kB flash value line Microcontroller Unit offers standard communication interfaces, one 12-bit ADC and two 12-bit DAC, up to six general purpose 16-bit timers and an advanced-control PWM timer. It incorporates the high-performance ARM® Cortex®-M0 32-bit RISC core operating at a 24MHz frequency, high-speed embedded memories and an extensive range of enhanced peripherals and I/Os connected to two APB buses.

  • POR, PDR and programmable voltage detector
  • PLL for CPU clock
  • Low power - Sleep, stop and standby modes
  • VBAT supply for RTC and backup registers
  • Debug mode - Serial wire debug and JTAG interfaces
  • 2 Watchdog timers (Independent and Window)
  • SysTick timer - 24-bit down counter
  • CRC calculation unit, 96-bit unique ID

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M3
LQFP
Surface Mount
I2C/SPI/USART
STM32
STM32F1
37
48
24
85 °C
-40 °C
STM32 Family STM32F1 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  1399.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:250  Mult:1  
USD $:
250+
$2.42147
260+
$2.37399
510+
$2.34034
1300+
$2.30762
2500+
$2.27012