PDP SEO Portlet

STM32F100C6T6BTR

ARM MCU, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 24 MHz, 32 KB

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F100C6T6BTR
Secondary Manufacturer Part#: STM32F100C6T6BTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32F100C6T6BTR is a mainstream value line, Arm Cortex-M3 MCU with 32Kbytes of flash memory, 24MHz CPU, motor control and CEC functions. This microcontroller incorporates the high-performance ARM® Cortex®-M3 32bit RISC core operating at a 24MHz frequency, high-speed embedded memories (Flash memory upto 128Kbytes and SRAM upto 8Kbytes), and an extensive range of enhanced peripherals and I/Os connected to two APB buses. All devices offer standard communication interfaces (upto two I²Cs, two SPIs, one HDMI CEC, and upto three USARTs), one 12bit ADC, two 12bit DACs, upto six general-purpose 16bit timers and an advanced-control PWM timer. It is suitable for a wide range of applications such as application control and user interfaces, medical and hand-held equipment, PC and gaming peripherals, GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms, and HVACs.

  • 32Kbytes of flash memory, 4Kbytes SRAM
  • Advanced-control timers, 5 general-purpose timers, SPI, I²C, 2 USART, CEC, communication interfaces
  • 12bit synchronized ADC, 10 channels, 37 GPIOs
  • 2 12bit DAC, 2 number of channels, 24MHz CPU frequency
  • Operating voltage range from 2V to 3.6V, internal 8MHz factory-trimmed RC
  • Sleep, stop and standby modes, VBAT supply for RTC and backup registers
  • 2 watchdog timers (independent and window), SysTick timer: 24-bit down counter
  • Upto 3 USARTs (ISO 7816 interface, LIN, IrDA capability, modem control)
  • PLL for CPU clock, 32KHz oscillator for RTC with calibration
  • Operating temperature range from -40°C to 85°C, LQFP48 package

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M3
LQFP
Surface Mount
I2C/SPI/USART
STM32
STM32F1
37
48
24
85 °C
-40 °C
STM32 Family STM32F1 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2400  Mult:2400  
USD $:
2400+
$2.09875
4800+
$2.04756
9600+
$2.03603
19200+
$2.02554
38400+
$2.01504