PDP SEO Portlet

STM32F100C4T6BTR

MCU 32-bit STM32F ARM Cortex M3 RISC 16KB Flash 2.5V/3.3V 48-Pin LQFP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F100C4T6BTR
Secondary Manufacturer Part#: STM32F100C4T6BTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM32F100x4, STM32F100x6, STM32F100x8 and STM32F100xB microcontrollers incorporate the high-performance ARM Cortex -M3 32-bit RISC core operating at a 24 MHz frequency, high-speed embedded memories (Flash memory up to 128 Kbytes and SRAM up to 8 Kbytes), and an extensive range of enhanced peripherals and I/Os connected to two APB buses. All devices offer standard communication interfaces (up to two I²Cs, two SPIs, one HDMI CEC, and up to three USARTs), one 12-bit ADC, two 12-bit DACs, up to six general-purpose 16-bit timers and an advanced-control PWM timer.The STM32F100xx low- and medium-density devices operate in the – 40 to + 85 °C and – 40 to + 105 °C temperature ranges, from a 2.0 to 3.6 V power supply.A comprehensive set of power-saving mode allows the design of low-power applications.These microcontrollers include devices in three different packages ranging from 48 pins to 100 pins. Depending on the device chosen, different sets of peripherals are included.These features make these microcontrollers suitable for a wide range of applications such as application control and user interfaces, medical and hand-held equipment, PC and gaming peripherals, GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms, and HVACs.

  • Core: ARM® 32-bit Cortex® -M3 CPU
  • 24 MHz maximum frequency,1.25 DMIPS/MHz (Dhrystone 2.1) performance
  • Single-cycle multiplication and hardware division
  • Memories
  • 16 to 128 Kbytes of Flash memory
  • 4 to 8 Kbytes of SRAM
  • Clock, reset and supply management
  • 2.0 to 3.6 V application supply and I/Os
  • POR, PDR and programmable voltage detector (PVD)
  • 4-to-24 MHz crystal oscillator
  • Internal 8 MHz factory-trimmed RC
  • Internal 40 kHz RC
  • PLL for CPU clock
  • 32 kHz oscillator for RTC with calibration
  • Low power
  • Sleep, Stop and Standby modes
  • VBATsupply for RTC and backup registers
  • Debug mode
  • Serial wire debug (SWD) and JTAG interfaces
  • DMA
  • 7-channel DMA controller
  • Peripherals supported: timers, ADC, SPIs, I²Cs, USARTs and DACs
  • 1 × 12-bit, 1.2 µs A/D converter (up to 16 channels)
  • Conversion range: 0 to

  • Technical Attributes

    Find Similar Parts

    Description Value
    32 Bit
    ARM Cortex M3
    LQFP
    Surface Mount
    I2C/SPI/USART
    STM32
    STM32F1
    37
    48
    24
    85 °C
    -40 °C
    STM32 Family STM32F1 Series Microcontrollers

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:2400  Mult:2400  
    USD $:
    2400+
    $2.03012
    4800+
    $1.98061
    9600+
    $1.95675
    19200+
    $1.93345
    38400+
    $1.92