PDP SEO Portlet

STM32F100C4T6B

ARM MCU, Access Line, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 24 MHz

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F100C4T6B
Secondary Manufacturer Part#: STM32F100C4T6B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Low & medium-density value line, advanced ARM®-based 32bit MCU with 16KB flash, 12 timers, ADC, DAC & 8 comm interfaces.

  • Core: Arm® 32bit Cortex®-M3 CPU, frequency up to 24MHz
  • Single-cycle multiplication and hardware division
  • POR, PDR and programmable voltage detector (PVD)
  • 4 to 24MHz crystal oscillator
  • Serial wire debug (SWD) and JTAG interfaces and sleep, stop and standby modes
  • 7ch DMA controller, one 12bit, 1.2µs ADC (up to 16 channels)
  • CRC calculation unit, 96bit unique ID
  • 2 x 12bit D/A converters
  • Up to 80 fast I/O ports

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M3
LQFP
Surface Mount
I2C/SPI/USART
STM32
STM32F1
37
48
24
85 °C
-40 °C
STM32 Family STM32F1 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  1500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.9002
2+
$1.88396
4+
$1.85716
8+
$1.83036
16+
$1.80356