PDP SEO Portlet

STM32F0DISCOVERY

Evaluation Kit, STM32F0 MCU, On-Board ST-LINK/V2 Debugger/Programmer, Standalone Functionality

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F0DISCOVERY
Secondary Manufacturer Part#: STM32F0DISCOVERY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32F0DISCOVERY helps to discover the STM32F0 Cortex-M0 features and to develop applications easily. It includes everything required for beginners and experienced users to get started quickly. Based on the STM32F051R8T6, it includes an ST-LINK/V2 embedded debug tool, LEDs, pushbuttons and an additional prototyping board for easy connection of additional components and modules.

  • STM32F051R8T6 microcontroller featuring 64KB Flash, 8KB RAM in an LQFP64 package
  • On board ST-LINK/V2 with selection mode switch to use the kit as a standalone STLINK/V2
  • Board power supply through USB bus or from an external 5V supply voltage
  • External application power supply 3V and 5V
  • Extension header for all LQFP64 I/Os for quick connection to prototyping board and easy probing
  • Additional board is provided and can be connected to extension connector for even easier prototyping

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
64KB Flash
No
No
Discovery Kit

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8543906800
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:71  Mult:1  
USD $:
71+
$8.98734
142+
$8.93082
284+
$8.7688
568+
$8.7236
1136+
$8.6784