STM32F098RCH6
MCU 32-Bit STM32 ARM Cortex M0 RISC 256KB Flash 3.3V 64-Pin UFBGA Tray
- RoHS 10 Compliant
- Tariff Charges
The STM32F098 microcontrollers incorporate the high-performance ARM® Cortex®-M0 32-bit RISC core operating at up to 48 MHz frequency, high-speed embedded memories (256 Kbytes of Flash memory and 32 Kbytes of SRAM), and an extensive range of enhanced peripherals and I/Os. The device offers standard communication interfaces (two I2Cs, two SPIs/one I2S, one HDMI CEC and up to eight USARTs), one CAN, one 12-bit ADC, one 12-bit DAC with two channels, seven 16-bit timers, one 32-bit timer and an advanced-control PWM timer.
The STM32F098CC/RC/VC microcontrollers operate in the -40 to +85 °C and -40 to +105 °C temperature ranges, at a 1.8 V ± 8% power supply. A comprehensive set of power-saving modes allows the design of low-power applications. The STM32F098CC/RC/VC microcontrollers include devices in seven different package ranging from 48 pins to 100 pins with a die form also available upon request. Depending on the device chosen, different sets of peripherals are included. These features make the STM32F098CC/RC/VC microcontrollers suitable for a wide range of applications such as application control and user interfaces, hand-held equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms and HVACs.Core: ARM® 32-bit Cortex®-M0 CPU, frequency up to 48 MHz Memories CRC calculation unit Reset and power management Clock management Up to 87 fast I/Os 12-channel DMA controller One 12-bit, 1.0 µs ADC (up to 16 channels) One 12-bit D/A converter (with 2 channels) Two fast low-power analog comparators with programmable input and output Up to 23 capacitive sensing channels for touchkey, linear and rotary touch sensors Calendar RTC with alarm and periodic wakeup from Stop/Standby 12 timers Communication interfaces HDMI CEC wakeup on header reception Serial wire debug (SWD) 96-bit unique ID All packages ECOPACK®2
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0 | ||
| Surface Mount | ||
| CAN/CEC/I2C/I2S/SPI/ | ||
| STM32 | ||
| STM32F0 | ||
| 51 | ||
| 64 | ||
| 48 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32F0 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |