PDP SEO Portlet

STM32F091RCY6TR

MCU 32-Bit STM32 ARM Cortex M0 RISC 256KB Flash 2.5V/3.3V 64-Pin WLCSP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F091RCY6TR
Secondary Manufacturer Part#: STM32F091RCY6TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM32F091 microcontrollers incorporate the high-performance ARM® Cortex®-M0 32-bit RISC core operating at a 48 MHz frequency, high-speed embedded memories (up to 256 Kbytes of Flash memory and up to 32 Kbytes of SRAM), and an extensive range of enhanced peripherals and I/Os. All devices offer standard communication interfaces (up to two I2Cs, up to two SPIs and up to six USARTs), one 12-bit ADC, seven general-purpose 16-bit timers and an advanced-control PWM timer. The STM32F091 microcontrollers operate in the -40 to +85 °C temperature range from a 2.4 to 3.6V power supply. A comprehensive set of power-saving modes allows the design of low-power applications. The STM32F091 microcontrollers include devices in four different packages ranging from 20 pins to 64 pins. Depending on the device chosen, different sets of peripherals are included. The description below provides an overview of the complete range of STM32F091 peripherals proposed. These features make the STM32F091 microcontrollers suitable for a wide range of applications such as application control and user interfaces, handheld equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms, and HVACs.

Core: ARM® 32-bit Cortex®-M0 CPU, frequency up to 48 MHz Memories CRC calculation unit Reset and power management Clock management Up to 55 fast I/Os 5-channel DMA controller One 12-bit, 1.0 µs ADC (up to 16 channels) Calendar RTC with alarm and periodic wakeup from Stop/Standby 11 timers Serial wire debug (SWD) All packages ECOPACK®2

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M0
Surface Mount
CAN/CEC/I2C/SPI/USAR
STM32
STM32F0
52
64
48
85 °C
-40 °C
STM32 Family STM32F0 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$3.33975
10000+
$3.30525
20000+
$3.2883
40000+
$3.27135
80000+
$3.2544