STM32F091CCT6
ARM MCU, STM32 Family STM32F0 Series Microcontrollers, ARM Cortex-M0, 32 bit, 48 MHz, 256 KB
- RoHS 10 Compliant
- Tariff Charges
STM32F091CCT6 is an ARM-based 32bit microcontroller. This microcontroller incorporates the high-performance ARM® Cortex®-M0 32bit RISC core operating at up to 48MHz frequency, high-speed embedded memories and an extensive range of enhanced peripherals and I/Os. This device offers standard communication interfaces (two I2Cs, two SPIs/one I2S, one HDMI CEC and up to eight USARTs), one CAN, one 12-bit ADC, one 12-bit DAC with two channels, seven 16-bit timers, one 32bit timer and an advanced-control PWM timer. It is suitable for a wide range of applications such as application control and user interfaces, hand-held equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms and HVACs.
- 256Kbyte flash memory size, Core: ARM® 32bit Cortex®-M0 CPU, frequency up to 48MHz
- Power-on/power down reset (POR/PDR), programmable voltage detector (PVD)
- 4 to 32MHz crystal oscillator, 32KHz oscillator for RTC with calibration
- Internal 48MHz oscillator with automatic trimming based on ext synchronization
- Two fast low-power analog comparators with programmable input and output
- Calendar RTC with alarm and periodic wakeup from stop/standby
- HDMI CEC wakeup on header reception, serial wire debug (SWD)
- Independent and system watchdog timers, SysTick timer
- Temperature range from -40 to 85°C
- 48 pin LQFP package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0 | ||
| LQFP | ||
| Surface Mount | ||
| CAN/I2C/I2S/SPI/UART | ||
| STM32 | ||
| STM32F0 | ||
| 38 | ||
| 48 | ||
| 48 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32F0 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |