STM32F072RBH6TR
MCU 32-Bit GP STM32F 32MHz ARM Cortex M0+ RISC 128kB Flash 64-Pin TFBGA T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32F072RBH6TR
Secondary Manufacturer Part#: STM32F072RBH6TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0 | ||
| Surface Mount | ||
| CAN/CEC/I2C/I2S/SPI/ | ||
| STM32 | ||
| STM32F0 | ||
| 51 | ||
| 48 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32F0 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |