STM32F072R8T7
MCU 32-Bit STM32F072 ARM Cortex-M0 RISC 64KB Flash 2V to 3.6V 64-Pin LQFP Tray
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32F072R8T7
Secondary Manufacturer Part#: STM32F072R8T7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex-M0 | ||
| LQFP | ||
| Surface Mount | ||
| CAN|Serial I2C|SPI|U | ||
| STM32 | ||
| STM32F0 | ||
| 51 | ||
| 64 | ||
| 48 | ||
| 105 °C | ||
| -40 °C | ||
| STM32 Family STM32F0 Series Microcontrollers | ||
| 64 KB | ||
| 16 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |