STM32F072CBU6
ARM MCU, USB Line, STM32 Family STM32F0 Series Microcontrollers, ARM Cortex-M0, 32 bit, 48 MHz
- RoHS 10 Compliant
- Tariff Charges
STM32F072CBU6 is a mainstream Arm Cortex-M0 USB line MCU with 128Kbytes of flash memory, 48MHz CPU, USB, CAN and CEC functions. This microcontroller incorporates the high-performance Arm®Cortex®-M0 32bit RISC core operating at upto 48MHz frequency, high-speed embedded memories (upto 128Kbytes of Flash memory and 16Kbytes of SRAM), and an extensive range of enhanced peripherals and I/Os. It offers standard communication interfaces (two I²Cs, two SPI/I²S, one HDMI CEC and four USARTs), one USB Full-speed device (crystal-less), one CAN, one 12bit ADC, one 12bit DAC with two channels, seven 16bit timers, one 32bit timer and an advanced-control PWM timer. It is suitable for a wide range of applications such as application control and user interfaces, hand-held equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms and HVACs.
- 128Kbyte user code memory size
- 16Kbyte SRAM, 1 (16bit) advanced control timer
- 5 (16bit), 1 (32bit) general purpose timers, 2 (16bit) basic timers
- 2 I²C, 4 USART, CAN, USB, CEC comm interfaces, 12bit ADC (10 ext. + 3 int.) number of channels
- 12bit DAC, 2 number of channels, 37 GPIOs, 17 capacitive sensing channels
- 48MHz maximum CPU frequency, operating temperature range from 2V to 3.6V
- Programmable voltage detector (PVD), low power modes: sleep, stop, standby
- Internal 48MHz oscillator with automatic trimming based on ext. synchronization
- 2 fast low-power analogue comparators with programmable input and output
- Operating temperature range from -40°C to 85°C, UFQFPN48 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0 | ||
| UFQFPN EP | ||
| Surface Mount | ||
| CAN/I2C/I2S/SPI/USAR | ||
| STM32 | ||
| STM32F0 | ||
| 37 | ||
| 48 | ||
| 48 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32F0 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |