STM32F072C8T6TR
ARM MCU, STM32 Family STM32F0 Series Microcontrollers, ARM Cortex-M0, 32 bit, 48 MHz, 64 KB
- RoHS 10 Compliant
- Tariff Charges
STM32F072C8T6TR is a general-purpose arm-based 32bit microcontroller. The device offers standard communication interfaces (two I²Cs, two SPI/I²S, one HDMI CEC and four USARTs), one USB full-speed device (crystal-less), one CAN, one 12bit ADC, one 12bit DAC with two channels, seven 16bit timers, one 32bit timer and an advanced-control PWM timer. It is suitable for a wide range of applications such as application control and user interfaces, hand-held equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms and HVACs.
- 64Kbyte user code memory size, CRC calculation unit
- Digital and I/O supply: VDD = 2.0V to 3.6V, analogue supply: VDDA = VDD to 3.6V
- Power-on/power down reset (POR/PDR), programmable voltage detector (PVD)
- Low power modes: sleep, stop, standby, VBAT supply for RTC and backup registers
- 4 to 32MHz crystal oscillator, 32KHz oscillator for RTC with calibration
- Internal 48MHz oscillator with automatic trimming based on ext. synchronization
- 2 fast low-power analogue comparators with programmable input and output
- Independent and system watchdog timers, SysTick timer
- HDMI CEC wakeup on header reception, serial wire debug (SWD), 96bit unique ID
- Operating temperature range from -40°C to 85°C, LQFP48 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0 | ||
| LQFP | ||
| Surface Mount | ||
| CAN/I2C/I2S/SPI/USAR | ||
| STM32 | ||
| STM32F0 | ||
| 37 | ||
| 48 | ||
| 48 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32F0 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |