STM32F071CBT6
MCU 32-Bit GP STM32F ARM Cortex M0 RISC 128kB Flash 48-Pin LQFP Tray
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32F071CBT6
Secondary Manufacturer Part#: STM32F071CBT6
- RoHS 10 Compliant
- Tariff Charges
The STM32F071CBT6 is a 32-bit Microcontroller Unit offers standard communication interfaces, one 12-bit ADC, one 12-bit DAC with two channels, seven general-purpose 16-bit timers, one 32-bit timer and an advanced-control PWM timer. It incorporates the high-performance ARM® Cortex®-M0 32-bit RISC core operating at a 48MHz frequency, high-speed embedded memories (128KB of flash memory and 16KB of SRAM) and an extensive range of enhanced peripherals and I/Os.
- Power-on/power down reset
- Programmable voltage detector
- Low power modes - Sleep, stop and standby
- VBAT supply for RTC and backup registers
- All mappable on external interrupt vectors
- Up to 24 capacitive sensing channels supporting touch key, linear and rotary touch sensors
- Two fast low-power analogue comparators with programmable input and output
- Independent and system watchdog timers
- SysTick timer
- HDMI CEC, wakeup on header reception
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0 | ||
| LQFP | ||
| Surface Mount | ||
| I2C/I2S/SPI/USART | ||
| STM32 | ||
| STM32F0 | ||
| 37 | ||
| 48 | ||
| 48 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32F0 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |