STM32F071C8U6
MCU 32-Bit ARM Cortex-M0 RISC 64KB Flash 2V to 3.6V 48-Pin UFQFPN Tray
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32F071C8U6
Secondary Manufacturer Part#: STM32F071C8U6
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex-M0 | ||
| UFQFPN | ||
| Surface Mount | ||
| CEC|I2S|Serial I2C|S | ||
| STM32 | ||
| STM32F0 | ||
| 37 | ||
| 48 | ||
| 48 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32F0 Series Microcontrollers | ||
| 64 KB | ||
| 16 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |