PDP SEO Portlet

STM32F070RBT6

ARM MCU, Value Line, STM32 Family STM32F0 Series Microcontrollers, ARM Cortex-M0, 32 bit, 48 MHz

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F070RBT6
Secondary Manufacturer Part#: STM32F070RBT6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ARM® based 32bit MCU with up to 128KB flash, USB FS 2.0, 11 timers, ADC.

  • Core: Arm® 32bit Cortex®-M0 CPU, frequency up to 48MHz
  • CRC calculation unit
  • 2V to 3.6V digital and I/O, VDDA = VDD to 3.6V analogue supply (reset and power management)
  • Power-on/Power down reset (POR/PDR) and sleep, stop, standby low power modes
  • 4 to 32MHz crystal and internal 40KHz RC oscillator, 32KHz oscillator for RTC with calibration
  • All mappable on external interrupt vectors (up to 51 I/Os with 5V tolerant capability)
  • 5ch DMA controller, one 12bit, 1.0µs ADC (up to 16 channels)
  • Calendar RTC with alarm and periodic wakeup from stop/standby
  • Temperature range from -40°C to 85°C
  • Serial wire debug (SWD)

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M0
LQFP
Surface Mount
I2C/SPI/USART/USB
STM32
STM32F0
51
64
48
85 °C
-40 °C
STM32 Family STM32F0 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:960  Mult:960  
USD $:
960+
$1.7575
1920+
$1.71463
3840+
$1.69398
7680+
$1.67381
15360+
$1.65412