PDP SEO Portlet

STM32F070F6P6TR

ARM MCU, STM32 Family STM32F0 Series Microcontrollers, ARM Cortex-M0, 32 bit, 48 MHz, 32 KB

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F070F6P6TR
Secondary Manufacturer Part#: 07AH7005
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32F070F6P6TR is a mainstream Arm Cortex-M0 Value line MCU with upto 32Kbytes of flash memory, 48MHz CPU, USB. It incorporates the high-performance ARM® Cortex®-M0 32bit RISC core operating at a 48MHz frequency, high-speed embedded memories (upto 128Kbytes of flash memory and upto 16Kbytes of SRAM), and an extensive range of enhanced peripherals and I/Os. It offers standard communication interfaces (upto two I²Cs, upto two SPIs and upto four USARTs), one USB full-speed device, one 12bit ADC, seven general-purpose 16bit timers and an advanced control PWM timer. It is suitable for a wide range of applications such as application control and user interfaces, handheld equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms, and HVACs.

  • 32Kbyte of flash memory code size
  • 6 SRAM, 1 (16bit) advanced control timer, 4 (16bit) general purpose timer
  • SPI, I²C, USART, USB, comm interfaces, 12bit ADC (9 ext. + 2 int.) (number of channels)
  • 15 GPIOs, 48MHz maximum CPU frequency, operating voltage range from 2.4V to 3.6V
  • Power-on/power down reset (POR/PDR), low power modes: sleep, stop, standby
  • 4 to 32MHz crystal oscillator, 32KHz oscillator for RTC with calibration
  • Calendar RTC with alarm and periodic wakeup from stop/standby
  • One 16bit advanced-control timer for six-channel PWM output, independent and system watchdog timers
  • Fast mode plus (1Mbit/s) support, with 20mA current sink, SMBus/PMBus support (on single I/F)
  • Operating temperature range from -40°C to 85°C, TSSOP20 package

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex-M0
TSSOP
Surface Mount
Serial I2C|SPI|USART
STM32
STM32F0
15
20
48
85 °C
-40 °C
STM32 Family STM32F0 Series Microcontrollers
32 KB
6

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 113 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.93
10+
$1.42
25+
$1.29
50+
$1.23
100+
$1.15
250+
$1.08
500+
$1.04