PDP SEO Portlet

STM32F051K8T6

MCU 32-Bit GP STM32F ARM Cortex M0 RISC 64kB Flash 32-Pin LQFP Tray

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F051K8T6
Secondary Manufacturer Part#: STM32F051K8T6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM32F051K8T6 is a 32-bit Microcontroller Unit incorporates the high-performance ARM® Cortex®-M0 RISC core operating at a 48MHz frequency, high-speed embedded memories (64kB of flash memory and 8kB of SRAM) and an extensive range of enhanced peripherals and I/Os. This device offers standard communication interfaces, one 12-bit ADC, one 12-bit DAC and six 16-bit timers, one 32-bit timer and an advanced-control PWM timer.

  • Power-on/Power down reset (POR/PDR)
  • Programmable voltage detector
  • Low power modes - Sleep, stop and standby
  • VBAT supply for RTC and backup registers
  • All mappable on external interrupt vectors
  • Up to 18 capacitive sensing channels supporting touch key, linear and rotary touch sensors
  • Two fast low-power analogue comparators with programmable input and output
  • Independent and system watchdog timers
  • SysTick timer - 24-bit down counter
  • HDMI CEC interface, wakeup on header reception

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M0
LQFP
Surface Mount
I2C/I2S/SPI/USART
STM32
STM32F0
25
32
48
85 °C
-40 °C
STM32 Family STM32F0 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  443.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:250  Mult:1  
USD $:
250+
$1.94438
500+
$1.89695
1000+
$1.8741
2000+
$1.85179
4000+
$1.83