STM32F051K6U7TR
ARM MCU, Access Line, STM32 Family STM32F0 Series Microcontrollers, ARM Cortex-M0, 32 bit, 48 MHz
- RoHS 10 Compliant
- Tariff Charges
STM32F051K6U7TR is an ARM®-based 32bit MCU. The device incorporates the high-performance ARM® Cortex®-M0 32bit RISC core operating at up to 48MHz frequency, high-speed embedded memories, and an extensive range of enhanced peripherals and I/Os. It offers standard communication interfaces, one 12bit ADC, one 12bit DAC, six 16bit timers, one 32bit timer and an advanced-control PWM timer. application includes control and user interfaces, hand-held equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms and HVACs.
- Digital and I/O supply VDD from 2.0V to 3.6V, analogue supply VDDA from VDD to 3.6V
- Power-on/power down reset (POR/PDR), programmable voltage detector (PVD)
- Low power modes: sleep, stop, standby, VBAT supply for RTC and backup registers
- 4 to 32MHz crystal oscillator, 32KHz oscillator for RTC with calibration
- Two fast low-power analogue comparators with programmable input and output
- Independent and system watchdog timers, SysTick timer: 24bit down counter
- Calendar RTC with alarm and periodic wakeup from stop/standby
- HDMI CEC interface, wakeup on header reception, serial wire debug (SWD)
- Conversion range from 0 to 3.6V, separate analogue supply from 2.4 up to 3.6V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0 | ||
| UFQFPN EP | ||
| Surface Mount | ||
| I2C/I2S/SPI/USART | ||
| STM32 | ||
| STM32F0 | ||
| 27 | ||
| 32 | ||
| 48 | ||
| 105 °C | ||
| -40 °C | ||
| STM32 Family STM32F0 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |