PDP SEO Portlet

STM32F051K6U7

ARM MCU, Access Line, STM32 Family STM32F0 Series Microcontrollers, ARM Cortex-M0, 32 bit, 48 MHz

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F051K6U7
Secondary Manufacturer Part#: STM32F051K6U7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM32F051K6U7 is an entry level STM32 F0 series 32-bit Microcontroller incorporates the high-performance ARM Cortex-M0 RISC core operating at a 48MHz frequency, high speed embedded memories (Flash memory up to 32kB and SRAM up to 8KB) and an extensive range of enhanced peripherals and I/Os. This device offer standard communication interfaces (one I²C, one SPI, one I²S, one HDMI CEC and two USARTs), one 12-bit ADC, one 12-bit DAC, six 16-bit timers, one 32-bit timer and an advanced control PWM timer.

  • CRC calculation unit
  • Power-on/Power-down reset (POR/PDR)
  • Programmable voltage detector (PVD)
  • Low-power modes - Sleep, stop, standby
  • VBAT supply for RTC and backup registers
  • 4 to 32MHz Crystal oscillator
  • 32kHz Oscillator for RTC with calibration
  • Internal 8MHz RC with x6 PLL option
  • Internal 40kHz RC oscillator
  • 5-channel DMA Controller

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M0
UFQFPN
Surface Mount
I2C/I2S/SPI/USART
STM32
STM32F0
27
32
48
105 °C
-40 °C
STM32 Family STM32F0 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2940  Mult:2940  
USD $:
2940+
$1.72462
5880+
$1.68256
11760+
$1.66229
23520+
$1.6425
47040+
$1.6272