PDP SEO Portlet

STM32F051K6U6TR

ARM MCU, 32-bit, ARM Cortex-M0, 48 MHz, 32 KB, 8 KB, 32 Pins, UFQFPN-EP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F051K6U6TR
Secondary Manufacturer Part#: STM32F051K6U6TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32F051K6U6TR is an ARM®-based 32bit MCU. It incorporates the high-performance ARM® Cortex®-M0 32bit RISC core operating at up to 48MHz frequency, high-speed embedded memories, and an extensive range of enhanced peripherals and I/Os. It offers standard communication interfaces, one 12bit ADC, one 12bit DAC, six 16bit timers, one 32bit timer and an advanced-control PWM timer. application includes control and user interfaces, hand-held equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms and HVACs.

  • Digital and I/O supply VDD from 2.0V to 3.6V, analogue supply VDDA from VDD to 3.6V
  • Power-on/power down reset (POR/PDR), programmable voltage detector (PVD)
  • Low power modes: sleep, stop, standby, VBAT supply for RTC and backup registers
  • 4 to 32MHz crystal oscillator, 32KHz oscillator for RTC with calibration
  • Two fast low-power analogue comparators with programmable input and output
  • Independent and system watchdog timers, SysTick timer: 24bit down counter
  • Calendar RTC with alarm and periodic wakeup from stop/standby
  • HDMI CEC interface, wakeup on header reception, serial wire debug (SWD)
  • Conversion range from 0 to 3.6V, separate analogue supply from 2.4 up to 3.6V

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M0
UFQFPN
Surface Mount
I2C/I2S/SPI/USART
STM32
STM32F0
27
32
48
85 °C
-40 °C
STM32 Family STM32F0 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.69238
6000+
$1.677
12000+
$1.6684
24000+
$1.6598
48000+
$1.6512