STM32F051K6T6
ARM MCU, Access Line, STM32 Family STM32F0 Series Microcontrollers, ARM Cortex-M0, 32 bit, 48 MHz
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32F051K6T6
Secondary Manufacturer Part#: STM32F051K6T6
- RoHS 10 Compliant
- Tariff Charges
The STM32F051K6T6 is a 32-bit Microcontroller Unit incorporate the high-performance ARM® Cortex®-M0 RISC core operating at a 48MHz frequency, high-speed embedded memories (32kB of flash memory and 8kB of SRAM) and an extensive range of enhanced peripherals and I/Os. This device offers standard communication interfaces, one 12-bit ADC, one 12-bit DAC and six 16-bit timers, one 32-bit timer and an advanced-control PWM timer.
- Power-on/Power down reset (POR/PDR)
- Programmable voltage detector
- Low power modes - Sleep, stop and standby
- VBAT supply for RTC and backup registers
- All mappable on external interrupt vectors
- Up to 18 capacitive sensing channels supporting touch key, linear and rotary touch sensors
- Two fast low-power analogue comparators with programmable input and output
- Independent and system watchdog timers
- SysTick timer - 24-bit down counter
- HDMI CEC interface, wakeup on header reception
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0 | ||
| LQFP | ||
| Surface Mount | ||
| I2C/I2S/SPI/USART | ||
| STM32 | ||
| STM32F0 | ||
| 25 | ||
| 32 | ||
| 48 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32F0 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |