STM32F051C8T7
MCU 32-Bit GP STM32F ARM Cortex M0 RISC 64kB Flash 48-Pin LQFP Tray
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32F051C8T7
Secondary Manufacturer Part#: STM32F051C8T7
- RoHS 10 Compliant
- Tariff Charges
The STM32F051C8T7 is an entry level STM32 F0 series 32-bit Microcontroller incorporates the high-performance ARM Cortex-M0 RISC core operating at a 48MHz frequency, high speed embedded memories (Flash memory up to 64kB and SRAM up to 8KB) and an extensive range of enhanced peripherals and I/Os. This device offer standard communication interfaces (two I²Cs, two SPIs, one I²S, one HDMI CEC and two USARTs), one 12-bit ADC, one 12-bit DAC, six 16-bit timers, one 32-bit timer and an advanced control PWM timer.
- CRC calculation unit
- Power-on/Power-down reset (POR/PDR)
- Programmable voltage detector (PVD)
- Low-power modes - Sleep, stop, standby
- VBAT supply for RTC and backup registers
- 4 to 32MHz Crystal oscillator
- 32kHz Oscillator for RTC with calibration
- Internal 8MHz RC with x6 PLL option
- Internal 40kHz RC oscillator
- 5-channel DMA Controller
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0 | ||
| LQFP | ||
| Surface Mount | ||
| I2C/I2S/SPI/USART | ||
| STM32 | ||
| STM32F0 | ||
| 39 | ||
| 48 | ||
| 48 | ||
| 105 °C | ||
| -40 °C | ||
| STM32 Family STM32F0 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |