PDP SEO Portlet

STM32F048T6Y6TR

MCU 32-Bit STM32F ARM Cortex M0 RISC 32KB Flash 1.8V/2.5V/3.3V 36-Pin WLCSP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32F048T6Y6TR
Secondary Manufacturer Part#: STM32F048T6Y6TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM32F048x6 microcontrollers incorporate the high-performance ARM Cortex -M0 32-bit RISC core operating at a 48 MHz frequency, high-speed embedded memories (32 Kbyte of Flash memory and 6 Kbyte of SRAM), and an extensive range of enhanced peripherals and I/Os. All devices offer standard communication interfaces (one I²C, two SPIs/one I²S, one HDMI CEC and two USARTs), one USB Full speed device (crystal-less), one 12-bit ADC, four general-purpose 16-bit timers, a 32-bit timer and an advanced-control PWM timer.The STM32F048x6 microcontrollers operate in the -40 to +85 °C and -40 to +105 °C temperature ranges, at a 1.8 V ± 8% power supply. A comprehensive set of power-saving modes allows the design of low-power applications.The STM32F048x6 microcontrollers include devices in three different packages ranging from 36 pins to 48 pins with a die form also available upon request. Depending on the device chosen, different sets of peripherals are included. The description below provides an overview of the complete range of STM32F048x6 peripherals proposed.These features make the STM32F048x6 microcontrollers suitable for a wide range of applications such as application control and user interfaces, hand-held equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms, and HVACs.

  • Core: ARM®32-bit Cortex®-M0 CPU, frequency up to 48 MHz
  • Memories
  • 32 Kbyte of Flash memory
  • 6 Kbyte of SRAM with HW parity
  • CRC calculation unit
  • Power management
  • Digital and I/Os supply: VDD= 1.8 V ± 8%
  • Analog supply: VDDA= from VDDto 3.6 V
  • Selected I/Os: VDDIO2= 1.65 V to 3.6 V
  • Low power modes: Sleep, Stop
  • VBATsupply for RTC and backup registers
  • Clock management
  • 4 to 32 MHz crystal oscillator
  • 32 kHz oscillator for RTC with calibration
  • Internal 8 MHz RC with x6 PLL option
  • Internal 40 kHz RC oscillator
  • Internal 48 MHz oscillator with automatic trimming based on ext. synchronization
  • Up to 36 fast I/Os
  • All mappable on external interrupt vectors
  • Up to 37 I/Os with 5 V tolerant capability and 8 with independent supply VDDIO2
  • 5-channel DMA controller
  • Technical Attributes

    Find Similar Parts

    Description Value
    32 Bit
    ARM Cortex M0
    WLCSP
    Surface Mount
    I2C/I2S/SPI/USART/US
    STM32
    STM32F0
    30
    36
    48
    85 °C
    -40 °C
    STM32 Family STM32F0 Series Microcontrollers
    1.95, 3.6

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 210 Weeks
    Price for: Each
    Quantity:
    Min:5000  Mult:5000  
    USD $:
    5000+
    $1.76438
    10000+
    $1.72134
    20000+
    $1.7006
    40000+
    $1.6888
    80000+
    $1.68005