STM32F042K6T7
ARM MCU, USB Line, STM32 Family STM32F0 Series Microcontrollers, ARM Cortex-M0, 32 bit, 48 MHz
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32F042K6T7
Secondary Manufacturer Part#: STM32F042K6T7
- RoHS 10 Compliant
- Tariff Charges
ARM® based 32bit MCU with up to 32KB flash, crystal-less USB FS 2.0, CAN, 9 timers, ADC.
- Core: Arm® 32bit Cortex®-M0 CPU, frequency up to 48MHz
- CRC calculation unit
- 2V to 3.6V digital and I/O, VDDA = from VDD to 3.6V analogue supply (reset and power management)
- Power-on/Power down reset (POR/PDR), programmable voltage detector (PVD)
- 4 to 32MHz crystal and internal 40KHz RC oscillator, 32KHz oscillator for RTC with calibration
- All mappable on external interrupt vectors (up to 24 fast I/Os with 5V tolerant capability)
- 5ch DMA controller, one 12bit, 1.0µs ADC (up to 10 channels)
- Calendar RTC with alarm and periodic wakeup from stop/standby
- Temperature range from -40°C to 105°C
- HDMI CEC wakeup on header reception, Serial Wire Debug (SWD)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0 | ||
| LQFP | ||
| Surface Mount | ||
| CAN/I2C/I2S/SPI/USAR | ||
| STM32 | ||
| STM32F0 | ||
| 26 | ||
| 32 | ||
| 48 | ||
| 105 °C | ||
| -40 °C | ||
| STM32 Family STM32F0 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |